1409515 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 3 pole, 5 m, PVC, yellow, 4 A, 1409515

Order No.: 61P9536
EAN: 4055626017693
MPN:
1409515
SAC-HZ-3P-MS/5,0-542 SH SCO BK
Series: SAC
1409515 Phoenix Contact Sensor-Actuator Cables Image 1
1409515 Phoenix Contact Sensor-Actuator Cables Image 2
1409515 Phoenix Contact Sensor-Actuator Cables Image 3
1409515 Phoenix Contact Sensor-Actuator Cables Image 4
1409515 Phoenix Contact Sensor-Actuator Cables Image 5
Image may differ

Sensor/actuator cable, 1409515, Phoenix Contact

Sensor/actuator cable, 3-position, PVC, Yellow, Shielded, Plug straight M12, Coding: A, on free cable end, Cable length: 5 m

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 3 pole
Cable length 5 m
Colour yellow
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin US
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes