1409494 | Phoenix Contact

Sensor actuator cable, M12-cable plug, angled to M12-cable socket, angled, 3 pole, 0.5 m, PVC, yellow, 4 A, 1409494

Order No.: 61P9510
EAN: 4055626017389
MPN:
1409494
SAC-HZ-3P-MR/0,5-542/FRSHSCOBK
Series: SAC
1409494 Phoenix Contact Sensor-Actuator Cables Image 1
1409494 Phoenix Contact Sensor-Actuator Cables Image 2
1409494 Phoenix Contact Sensor-Actuator Cables Image 3
1409494 Phoenix Contact Sensor-Actuator Cables Image 4
1409494 Phoenix Contact Sensor-Actuator Cables Image 5
Image may differ

Sensor/actuator cable, 1409494, Phoenix Contact

Sensor/actuator cable, 3-position, PVC, Yellow, Shielded, Plug angled M12, Coding: A, on socket angled, M12, Coding: A, Cable length: 0.5 m

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, angled
Connection (2) M12-cable socket, angled
Pin number 3 pole
Cable length 0.5 m
Colour yellow
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin US
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes