1407821 | Phoenix Contact
Sensor actuator cable, M12-cable socket, angled to open end, 6 pole, 10 m, PUR, black, 1407821
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.7606 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
62.76 € *
Price list
Quantity
Price per unit*
1 pcs.
62.7606 €
5 pcs.
59.0002 €
15 pcs.
56.7392 €
50 pcs.
54.2283 €
150 pcs.
51.9673 €
*incl. VAT plus shipping costs
Subject to prior sale
Master cable, 1407821, Phoenix Contact
M12 socket, Angled, 6-position, with connected master cable, for sensor/actuator box with M8 slots, Cable length: 10 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 6 pole | |
| Cable length | 10 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67/IP68 | |
| LED display | No | |
| max. Voltage | 30 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |