1407507 | Phoenix Contact
Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 5 m, PUR, black, 6 A, 1407507
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
71.6618 € *
Standard delivery time from the manufacturer is: 2 Weeks
Network cable, 1407507, Phoenix Contact
Network cable, Ethernet hybrid CAT5 (IEC 11801:2002) (100 Mbps) CAT5 (100 Mbps), 8-position, Flush-type female connector, Straight, M12-SPEEDCON, Y - hybrid, on free cable end, Rear mounting, M16 x 1.5, Hybrid cable, Alternative product in accordance with RoHS II without Exemption 6c (Pb <0.1%) 1238752
Features
- Pre-assembled with cables in various standard lengths for immediate use
- Customer-specific assemblies and cable lengths can be supplied
- Cable designs for all common networks and fieldbuses
- For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 8 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | No | |
| max. Voltage | 48 V | |
| Rated current | 6 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |