1407331 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 2 m, PE-X, black, 4 A, 1407331

Order No.: 61P6857
EAN: 4046356774475
MPN:
1407331
SAC-5P- 2,0-28R/FS SCO RAIL
Series: SAC-5P
1407331 Phoenix Contact Sensor-Actuator Cables Image 1
1407331 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
48.1593 € *
Available in 5 Days: 134 pcs. - if ordered today
Total Price:
48.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
48.1593 €

Sensor/actuator cable, 1407331, Phoenix Contact

Sensor/actuator cable, 5-position, PE-X halogen-free, Black, Shielded, Free cable end, on socket straight, M12 SPEEDCON, Coding: A, Cable length: 2 m, for railway applications

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Securely locked by special vibration brake
  • Resistant to temperature influences – tested for an extended temperature range and for resistance to temperature shocks
  • Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 5 pole
Cable length 2 m
Colour black
Material PE-X
Degree of protection (IP) IP65
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (“Dechlorane Plus”™)
SVHC free No