1407314 | Phoenix Contact
Sensor actuator cable, M12-cable plug, angled to open end, 4 pole, 2 m, PE-X, black, 4 A, 1407314
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.5072 € *
Standard delivery time from the manufacturer is: 3 Weeks
Sensor/actuator cable, 1407314, Phoenix Contact
Sensor/actuator cable, 4-position, PE-X halogen-free, Black RAL 9005, Shielded, Plug angled M12 SPEEDCON, Coding: A, on free cable end, Cable length: 2 m, for railway applications
Features
- Easy and safe: 100% electrically tested plug-in components
- Securely locked by special vibration brake
- Resistant to temperature influences – tested for an extended temperature range and for resistance to temperature shocks
- Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, angled | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PE-X | |
| Degree of protection (IP) | IP65 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (“Dechlorane Plus”™) |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |