1407310 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 3 pole, 5 m, PE-X, black, 4 A, 1407310

Order No.: 61P5948
EAN: 4046356774260
MPN:
1407310
SAC-3P-MS/ 5,0-28R/FS SCO RAIL
1407310 Phoenix Contact Sensor-Actuator Cables
Image may differ

Sensor/actuator cable, 1407310, Phoenix Contact

Sensor/actuator cable, 3-position, PE-X halogen-free, Black, Shielded, Male straight M12 SPEEDCON, acoded, to female straight M12 SPEEDCON, A-coded, Cable length: 5 m, for railroad applications

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Safety through flame retardance: handle body made of PA 6.6 and radiation-crosslinked cables meet the highest requirements
  • Safely locked by special vibration brake
  • Resistant to temperature effects - tested for extended temperature range and against thermal shocks
  • Reliably transmitting signals - 360° shielding in electromagnetically stressed environments
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Pin number 3 pole
Cable length 5 m
Colour black
Material PE-X
Degree of protection (IP) IP65
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes