1407308 | Phoenix Contact

Sensor actuator cable, M12-cable socket, angled to open end, 3 pole, 10 m, PE-X, black, 4 A, 1407308

Order No.: 61P5325
EAN: 4046356774246
MPN:
1407308
SAC-3P-10,0-28R/FR SCO RAIL
1407308 Phoenix Contact Sensor-Actuator Cables
Image may differ

Sensor/actuator cable, 1407308, Phoenix Contact

Sensor/actuator distributor cable assembled on both sides 4position 2 x M12 socket angled M12 plug axial 2 m.

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Safety through flame retardancy: handle body made of PA 6.6 and radiation-crosslinked cables meet the highest requirements
  • Safely locked due to special vibration brake
  • Resistant to temperature effects - tested for extended temperature range and against thermal shocks
  • Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Technical specifications
Filter Property Value
Connection (1) M12-cable socket, angled
Connection (2) open end
Pin number 3 pole
Cable length 10 m
Colour black
Material PE-X
Degree of protection (IP) IP65
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes