1407302 | Phoenix Contact
Sensor actuator cable, M12-cable plug, angled to open end, 3 pole, 10 m, PE-X, black, 4 A, 1407302
Order No.: 61P5903
EAN: 4046356774185
MPN:
1407302
SAC-3P-MR/10,0-28R SCO RAIL
Sensor/actuator cable, 1407302, Phoenix Contact
Sensor/actuator cable, 3-position, PE-X halogen-free, Black, Shielded, Angled M12 SPEEDCON plug, coded, to free cable end, Cable length: 10 m, for railroad applications
Features
- Easy and safe: 100% electrically tested plug-in components
- Safety through flame retardance: handle body made of PA 6.6 and radiation-crosslinked cables meet the highest requirements
- Safely locked by special vibration brake
- Resistant to temperature effects - tested for extended temperature range and against thermal shocks
- Reliably transmitting signals - 360° shielding in electromagnetically stressed environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, angled | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 10 m | |
| Colour | black | |
| Material | PE-X | |
| Degree of protection (IP) | IP65 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |