1407299 | Phoenix Contact

Sensor actuator cable, M12-cable plug, angled to open end, 3 pole, 2 m, PE-X, black, 4 A, 1407299

Order No.: 61P5880
EAN: 4046356774161
MPN:
1407299
SAC-3P-MR/ 2,0-28R SCO RAIL
1407299 Phoenix Contact Sensor-Actuator Cables Image 1
1407299 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

Sensor/actuator cable, 1407299, Phoenix Contact

Sensor/actuator cable, 3-position, PE-X halogen-free, Black, Shielded, Plug angled M12 SPEEDCON, Coding: A, on free cable end, Cable length: 2 m, for railway applications

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Securely locked by special vibration brake
  • Resistant to temperature influences – tested for an extended temperature range and for resistance to temperature shocks
  • Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, angled
Connection (2) open end
Pin number 3 pole
Cable length 2 m
Colour black
Material PE-X
Degree of protection (IP) IP65
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes