1407294 | Phoenix Contact

Sensor actuator cable, valve connector DIN shape A to open end, 5 pole, 10 m, PUR, black, 4 A, 1407294

Order No.: 61P7019
EAN: 4046356774123
MPN:
1407294
SAC-5P-10,0-PUO/AD-2L OD
1407294 Phoenix Contact Sensor-Actuator Cables
Image may differ

Sensor/actuator cable, 1407294, Phoenix Contact

Sensor/actuator cable, 5-position, PUR halogen-free, Black RAL 9005, Free cable end, on valve connector AD (pressure switch), with 2 LEDs, Cable length: 10 m, for outdoor applications, with stainless steel central screw and additional silicone seal (red)

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Robust valve connector without suppressor circuitry
  • Stainless steel type 1.4404 used to provide corrosion protection for all exposed metal parts
  • Robust throughout: resistant to oil, UV, and ozone, withstands temperatures from -20°C - +85°C
Technical specifications
Filter Property Value
Connection (1) valve connector DIN shape A
Connection (2) open end
Pin number 5 pole
Cable length 10 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67
LED display Yes
max. Voltage 24 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes