1407291 | Phoenix Contact
Sensor actuator cable, valve connector DIN shape A to open end, 5 pole, 1.5 m, PUR, black, 4 A, 1407291
Order No.: 61P6842
EAN: 4046356774093
MPN:
1407291
SAC-5P- 1,5-PUO/AD-2L OD
Sensor/actuator cable, 1407291, Phoenix Contact
Sensor/actuator cable, 5-position, PUR halogen-free, Black RAL 9005, Free cable end, on valve connector AD (pressure switch), with 2 LEDs, Cable length: 1.5 m, for outdoor applications, with stainless steel central screw and additional silicone seal (red)
Features
- Easy and safe: 100% electrically tested plug-in components
- Stainless steel type 1.4404 used to provide corrosion protection for all exposed metal parts
- Robust throughout: resistant to oil, UV, and ozone, withstands temperatures from -20°C to +85°C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | valve connector DIN shape A | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 1.5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | Yes | |
| max. Voltage | 24 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |