1407288 | Phoenix Contact

Sensor actuator cable, valve connector DIN shape A to open end, 3 pole, 3 m, PUR, black, 4 A, 1407288

Order No.: 61P5179
EAN: 4046356774062
MPN:
1407288
SAC-3P- 3,0-PUO/A-1L-Z OD
Series: SAC-3P
1407288 Phoenix Contact Sensor-Actuator Cables Image 1
1407288 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.345 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
30.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
30.345 €

Sensor/actuator cable, 1407288, Phoenix Contact

Sensor/actuator cable, 3-position, PUR halogen-free, Black RAL 9005, Free cable end, on valve connector A, with 1 LED, Connected with Z diode, Cable length: 3 m, for outdoor applications, with stainless steel central screw and additional silicone seal (red)

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Securely locked by special vibration brake
  • Resistant to temperature influences – tested for an extended temperature range and for resistance to temperature shocks
  • Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Technical specifications
Filter Property Value
Connection (1) valve connector DIN shape A
Connection (2) open end
Pin number 3 pole
Cable length 3 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67
LED display Yes
max. Voltage 24 V
Rated current 4 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (“Dechlorane Plus”™)
RoHS conform Yes