1407274 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 2 m, PE-X, black, 2 A, 1407274

Order No.: 61P7602
EAN: 4046356773928
MPN:
1407274
SAC-8P- 2,0-28X/M12FS OD
Series: SAC-8P
1407274 Phoenix Contact Sensor-Actuator Cables Image 1
1407274 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
46.1363 € *
Available in 5 Days: 35 pcs. - if ordered today
Total Price:
46.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
46.1363 €

Sensor/actuator cable, 1407274, Phoenix Contact

Sensor/actuator cable, 8-position, PE-X halogen-free, Black-gray RAL 7021, Free cable end, on socket straight, M12, Coding: A, Cable length: 2 m, for outdoor applications, with high-grade steel knurl

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Robust throughout: resistant to oil, UV, and ozone, withstands temperatures from -40°C - +105°C
Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 8 pole
Cable length 2 m
Colour black
Material PE-X
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 30 V
Rated current 2 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15