1407269 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 2 m, PE-X, black, 4 A, 1407269
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
90.9041 € *
Standard delivery time from the manufacturer is: 3 Weeks
Sensor/actuator cable, 1407269, Phoenix Contact
Sensor/actuator cable, 5-position, PE-X/PE-X halogen-free, Black-gray RAL 7021, Shielded, Plug straight M12, Coding: A, on socket straight, M12, Coding: A, Cable length: 2 m, for outdoor applications, with high-grade steel knurl
Features
- Easy and safe: 100% electrically tested plug-in components
- Robust throughout: resistant to oil, UV, and ozone, withstands temperatures from -40°C - +105°C
- Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable socket, straight | |
| Pin number | 5 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PE-X | |
| Degree of protection (IP) | IP65/IP67/IP68 | |
| LED display | No | |
| max. Voltage | 48 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |