1407257 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 10 m, PE-X, black, 4 A, 1407257

Order No.: 61P7237
EAN: 4046356773744
MPN:
1407257
SAC-5P-M12MS/10,0-28X OD
Series: SAC-5P
1407257 Phoenix Contact Sensor-Actuator Cables Image 1
1407257 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
73.2683 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
73.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
73.2683 €

Sensor/actuator cable, 1407257, Phoenix Contact

Sensor/actuator cable, 5-position, PE-X halogen-free, Black-gray RAL 7021, Plug straight M12, Coding: A, on free cable end, Cable length: 10 m, for outdoor applications, with high-grade steel knurl

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Robust throughout: resistant to oil, UV, and ozone, withstands temperatures from -40°C - +105°C
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 5 pole
Cable length 10 m
Colour black
Material PE-X
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (“Dechlorane Plus”™)
RoHS conform Yes