1406863 | Phoenix Contact

Sensor actuator cable, M8-cable socket, angled to M8-cable socket, angled, 4 pole, 0.6 m, PP-EPDM, gray, 4 A, 1406863

Order No.: 61P6326
EAN: 4046356781855
MPN:
1406863
SAC-4P-M 8MS/ 0,6-600/M 8FR FB
Series: SAC-4P
1406863 Phoenix Contact Sensor-Actuator Cables Image 1
1406863 Phoenix Contact Sensor-Actuator Cables Image 2
1406863 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.6437 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
27.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
27.6437 €

Sensor/actuator cable, 1406863, Phoenix Contact

Sensor/actuator cable, 4-position, PP-EPDM halogen-free, Gray RAL 7035, Plug straight M8, on socket angled, M8, Cable length: 0.6 m, Hygienic design, with plastic knurl

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Contamination can be detected quickly – thanks to the light color
Technical specifications
Filter Property Value
Connection (1) M8-cable socket, angled
Connection (2) M8-cable socket, angled
Pin number 4 pole
Cable length 0.6 m
Colour gray
Material PP-EPDM
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes