1406490 | Phoenix Contact

Sensor actuator cable, M8-cable plug, straight to M8-cable socket, straight, 3 pole, 0.3 m, PP-EPDM, gray, 4 A, 1406490

Order No.: 61P5491
EAN: 4046356780575
MPN:
1406490
SAC-3P-M 8MS/ 0,3-600/M 8FS FB
Series: SAC-3P
1406490 Phoenix Contact Sensor-Actuator Cables Image 1
1406490 Phoenix Contact Sensor-Actuator Cables Image 2
1406490 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.8702 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
26.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
26.8702 €

Sensor/actuator cable, 1406490, Phoenix Contact

Sensor/actuator cable, 3-position, PP-EPDM halogen-free, Gray RAL 7035, Plug straight M8, on socket straight, M8, Cable length: 0.3 m, Hygienic design, with plastic knurl

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Contamination can be detected quickly – thanks to the light color
Technical specifications
Filter Property Value
Connection (1) M8-cable plug, straight
Connection (2) M8-cable socket, straight
Pin number 3 pole
Cable length 0.3 m
Colour gray
Material PP-EPDM
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes