1406487 | Phoenix Contact

Sensor actuator cable, M8-cable socket, angled to open end, 3 pole, 3 m, PP-EPDM, gray, 4 A, 1406487

Order No.: 61P5174
EAN: 4046356780544
MPN:
1406487
SAC-3P- 3,0-600/M 8FR-2L FB
1406487 Phoenix Contact Sensor-Actuator Cables Image 1
1406487 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

Sensor/actuator cable, 1406487, Phoenix Contact

Sensor/actuator cable, 3-position, PP-EPDM halogen-free, Gray RAL 7035, Free cable end, on socket angled, M8, with 2 LEDs, Cable length: 3 m, Hygienic design, with plastic knurl

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Contamination can be detected quickly – thanks to the light color
  • Convenient: increased machine availability thanks to quick and easy diagnostics
Technical specifications
Filter Property Value
Connection (1) M8-cable socket, angled
Connection (2) open end
Pin number 3 pole
Cable length 3 m
Colour gray
Material PP-EPDM
Degree of protection (IP) IP65/IP67
LED display Yes
max. Voltage 24 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes