1406476 | Phoenix Contact

Sensor actuator cable, M8-cable plug, angled to open end, 3 pole, 10 m, PP-EPDM, gray, 4 A, 1406476

Order No.: 61P5476
EAN: 4046356780438
MPN:
1406476
SAC-3P-M 8MR/10,0-600 FB
1406476 Phoenix Contact Sensor-Actuator Cables
Image may differ

Sensor/actuator cable, 1406476, Phoenix Contact

Sensor/actuator distributor cable assembled on both sides 4position 2 x M12 socket angled M12 plug axial 2 m.

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Easy cleaning due to special hygienic design
  • Contamination can be detected quickly – thanks to the light color
Technical specifications
Filter Property Value
Connection (1) M8-cable plug, angled
Connection (2) open end
Pin number 3 pole
Cable length 10 m
Colour gray
Material PP-EPDM
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes