1406471 | Phoenix Contact

Sensor actuator cable, M8-cable plug, straight to open end, 3 pole, 5 m, PP-EPDM, gray, 4 A, 1406471

Order No.: 61P5522
EAN: 4046356780360
MPN:
1406471
SAC-3P-M 8MS/ 5,0-600 FB
Series: SAC-3P
1406471 Phoenix Contact Sensor-Actuator Cables Image 1
1406471 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.7397 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
25.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
25.7397 €

Sensor/actuator cable, 1406471, Phoenix Contact

Sensor/actuator cable, 3-position, PP-EPDM halogen-free, Gray RAL 7035, Plug straight M8, on free cable end, Cable length: 5 m, Hygienic design, with plastic knurl

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Contamination can be detected quickly – thanks to the light color
Technical specifications
Filter Property Value
Connection (1) M8-cable plug, straight
Connection (2) open end
Pin number 3 pole
Cable length 5 m
Colour gray
Material PP-EPDM
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes