1406322 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 3 pole, 10 m, PVC, yellow, 4 A, 1406322

Order No.: 61P5329
EAN: 4046356797313
MPN:
1406322
SAC-3P-10,0-542/ FS SCO BK
Series: SAC-3P
1406322 Phoenix Contact Sensor-Actuator Cables Image 1
1406322 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.7782 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
18.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
18.7782 €

Sensor/actuator cable, 1406322, Phoenix Contact

Sensor/actuator cable, 3-position, PVC, Yellow, Free cable end, on socket straight, M12, Coding: A, Cable length: 10 m

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 3 pole
Cable length 10 m
Colour yellow
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin US
Customs tariff number 85444290
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes