1406319 | Phoenix Contact

Sensor actuator cable, M8-cable socket, angled to open end, 3 pole, 10 m, PVC, yellow, 4 A, 1406319

Order No.: 61P5331
EAN: 4046356797344
MPN:
1406319
SAC-3P-10,0-542/M8 FR BK
Series: SAC-3P
1406319 Phoenix Contact Sensor-Actuator Cables Image 1
1406319 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.6358 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
17.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.6358 €

Sensor/actuator cable, 1406319, Phoenix Contact

Sensor/actuator cable, 3-position, PVC, Yellow, Free cable end, on socket angled, M8, Cable length: 10 m

Technical specifications
Filter Property Value
Connection (1) M8-cable socket, angled
Connection (2) open end
Pin number 3 pole
Cable length 10 m
Colour yellow
Material PVC
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Country of origin US
Customs tariff number 85444290
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes