1406315 | Phoenix Contact

Sensor actuator cable, M12-cable plug, angled to open end, 3 pole, 2 m, PVC, yellow, 4 A, 1406315

Order No.: 61P5881
EAN: 4046356797382
MPN:
1406315
SAC-3P-MR/ 2,0-542 SCO BK
Series: SAC-3P
1406315 Phoenix Contact Sensor-Actuator Cables Image 1
1406315 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.9242 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
10.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.9242 €

Sensor/actuator cable, 1406315, Phoenix Contact

Sensor/actuator cable, 3-position, PVC, Yellow, Plug angled M12, Coding: A, on free cable end, Cable length: 2 m

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, angled
Connection (2) open end
Pin number 3 pole
Cable length 2 m
Colour yellow
Material PVC
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes