1406300 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 3 pole, 1.5 m, PVC, yellow, 4 A, 1406300

Order No.: 61P5929
EAN: 4046356797535
MPN:
1406300
SAC-3P-MS/ 1,5-542/ FR SCO BK
Series: SAC-3P
1406300 Phoenix Contact Sensor-Actuator Cables Image 1
1406300 Phoenix Contact Sensor-Actuator Cables Image 2
1406300 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.3736 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
18.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
18.3736 €

Sensor/actuator cable, 1406300, Phoenix Contact

Sensor/actuator cable, 3-position, PVC, Yellow, Plug straight M12, Coding: A, on socket angled, M12, Coding: A, Cable length: 1.5 m

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, angled
Pin number 3 pole
Cable length 1.5 m
Colour yellow
Material PVC
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes