1406262 | Phoenix Contact

Sensor actuator cable, M12-cable plug, angled to open end, 3 pole, 10 m, PVC, yellow, 4 A, 1406262

Order No.: 61P5905
EAN: 4046356797900
MPN:
1406262
SAC-3P-MR/10,0-542 SH SCO BK
Series: SAC-3P
1406262 Phoenix Contact Sensor-Actuator Cables Image 1
1406262 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

Sensor/actuator cable, 1406262, Phoenix Contact

Sensor/actuator cable, 3-position, PVC, Yellow, Shielded, Plug angled M12, Coding: A, on free cable end, Cable length: 10 m

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, angled
Connection (2) open end
Pin number 3 pole
Cable length 10 m
Colour yellow
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin US
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes