1406245 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 5 m, PVC, yellow, 4 A, 1406245

Order No.: 61P6089
EAN: 4046356798068
MPN:
1406245
SAC-4P- 5,0-542/ FS SCO BK
Series: SAC-4P
1406245 Phoenix Contact Sensor-Actuator Cables Image 1
1406245 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.0892 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
15.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.0892 €

Sensor/actuator cable, 1406245, Phoenix Contact

Sensor/actuator cable, 4-position, PVC, Yellow, Free cable end, on socket straight, M12, Coding: A, Cable length: 5 m

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, straight
Connection (2) open end
Pin number 4 pole
Cable length 5 m
Colour yellow
Material PVC
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin US
Customs tariff number 85444290
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15