1406230 | Phoenix Contact

Sensor actuator cable, M12-cable plug, angled to M8-cable socket, angled, 4 pole, 0.5 m, PVC, yellow, 4 A, 1406230

Order No.: 61P6720
EAN: 4046356798211
MPN:
1406230
SAC-4P-MR/0,5-542/M8 FR SCO BK
Series: SAC-4P
1406230 Phoenix Contact Sensor-Actuator Cables Image 1
1406230 Phoenix Contact Sensor-Actuator Cables Image 2
1406230 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

Sensor/actuator cable, 1406230, Phoenix Contact

Sensor/actuator cable, 4-position, PVC, Yellow, Plug angled M12 SPEEDCON, Coding: A, on socket angled, M8, Cable length: 0.5 m

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, angled
Connection (2) M8-cable socket, angled
Pin number 4 pole
Cable length 0.5 m
Colour yellow
Material PVC
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Country of origin US
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes