1406223 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 4 pole, 0.5 m, PVC, yellow, 4 A, 1406223
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.207 € *
Standard delivery time from the manufacturer is: 8 Weeks
Sensor/actuator cable, 1406223, Phoenix Contact
Sensor/actuator cable, 4-position, PVC, Yellow, Plug straight M12, Coding: A, on socket angled, M12, Coding: A, Cable length: 0.5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable socket, angled | |
| Pin number | 4 pole | |
| Cable length | 0.5 m | |
| Colour | yellow | |
| Material | PVC | |
| Degree of protection (IP) | IP65/IP67/IP68 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |