1406203 | Phoenix Contact

Sensor actuator cable, M8-cable plug, straight to open end, 4 pole, 2 m, PVC, yellow, 4 A, 1406203

Order No.: 61P6698
EAN: 4046356798471
MPN:
1406203
SAC-4P-M8MS/ 2,0-542 BK
Series: SAC-4P
1406203 Phoenix Contact Sensor-Actuator Cables Image 1
1406203 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.3292 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
10.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.3292 €

Sensor/actuator cable, 1406203, Phoenix Contact

Sensor/actuator cable, 4-position, PVC, Yellow, Plug straight M8, on free cable end, Cable length: 2 m

Technical specifications
Filter Property Value
Connection (1) M8-cable plug, straight
Connection (2) open end
Pin number 4 pole
Cable length 2 m
Colour yellow
Material PVC
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Country of origin US
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15