1406154 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 0.5 m, PVC, yellow, 4 A, 1406154

Order No.: 61P7406
EAN: 4046356798969
MPN:
1406154
SAC-5P-MS/ 0,5-542/ FS SCO BK
Series: SAC-5P
1406154 Phoenix Contact Sensor-Actuator Cables Image 1
1406154 Phoenix Contact Sensor-Actuator Cables Image 2
1406154 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.5156 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
20.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
20.5156 €

Sensor/actuator cable, 1406154, Phoenix Contact

Sensor/actuator cable, 5-position, PVC, Yellow, Plug straight M12, Coding: A, on socket straight, M12, Coding: A, Cable length: 0.5 m

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Pin number 5 pole
Cable length 0.5 m
Colour yellow
Material PVC
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Country of origin US
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes