1406139 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 2 m, PVC, yellow, 4 A, 1406139

Order No.: 61P7431
EAN: 4046356799119
MPN:
1406139
SAC-5P-MS/ 2,0-542 SH SCO BK
Series: SAC-5P
1406139 Phoenix Contact Sensor-Actuator Cables Image 1
1406139 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.0757 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
19.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
19.0757 €

Sensor/actuator cable, 1406139, Phoenix Contact

Sensor/actuator cable, 5-position, PVC, Yellow, Shielded, Plug straight M12, Coding: A, on free cable end, Cable length: 2 m

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 5 pole
Cable length 2 m
Colour yellow
Material PVC
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes