1406108 | Phoenix Contact

Sensor actuator cable, M12-cable socket, angled to open end, 8 pole, 2 m, PVC, yellow, 2 A, 1406108

Order No.: 61P7604
EAN: 4046356799416
MPN:
1406108
SAC-8P- 2,0-542/ FR SCO BK
Series: SAC-8P
1406108 Phoenix Contact Sensor-Actuator Cables Image 1
1406108 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.1697 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
22.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
22.1697 €

Sensor/actuator cable, 1406108, Phoenix Contact

Sensor/actuator cable, 8-position, PVC, Yellow, Free cable end, on socket angled, M12, Coding: A, Cable length: 2 m

Technical specifications
Filter Property Value
Connection (1) M12-cable socket, angled
Connection (2) open end
Pin number 8 pole
Cable length 2 m
Colour yellow
Material PVC
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 30 V
Rated current 2 A
Logistics
Property Value
Country of origin US
Customs tariff number 85444290
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes