1406074 | Phoenix Contact

Sensor actuator cable, M12-cable plug, angled to M12-cable socket, straight, 8 pole, 1.5 m, PVC, yellow, 2 A, 1406074

Order No.: 61P7756
EAN: 4046356799737
MPN:
1406074
SAC-8P-MR/1,5-542/ FSSH SCO BK
Series: SAC-8P
1406074 Phoenix Contact Sensor-Actuator Cables Image 1
1406074 Phoenix Contact Sensor-Actuator Cables Image 2
1406074 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
53.0383 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
53.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
53.0383 €

Sensor/actuator cable, 1406074, Phoenix Contact

Sensor/actuator cable, 8-position, PVC, Yellow, Shielded, Plug angled M12, Coding: A, on socket straight, M12, Coding: A, Cable length: 1.5 m

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, angled
Connection (2) M12-cable socket, straight
Pin number 8 pole
Cable length 1.5 m
Colour yellow
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 30 V
Rated current 2 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin US
Compliance
Property Value
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No