1406072 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 5 m, PVC, yellow, 2 A, 1406072

Order No.: 61P7766
EAN: 4046356799751
MPN:
1406072
SAC-8P-MS/ 5,0-542 SH SCO BK
Series: SAC-8P
1406072 Phoenix Contact Sensor-Actuator Cables Image 1
1406072 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.7821 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
38.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
38.7821 €

Sensor/actuator cable, 1406072, Phoenix Contact

Sensor/actuator cable, 8-position, PVC, Yellow, Shielded, Plug straight M12, Coding: A, on free cable end, Cable length: 5 m

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 8 pole
Cable length 5 m
Colour yellow
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 30 V
Rated current 2 A
Logistics
Property Value
Country of origin US
Customs tariff number 85444290
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes