1406059 | Phoenix Contact

Sensor actuator cable, M8-cable plug, angled to open end, 3 pole, 5 m, PVC, yellow, 4 A, 1406059

Order No.: 61P5815
EAN: 4046356799881
MPN:
1406059
SAC-3P-M8MR/ 5,0-542 SH BK
Series: SAC-3P
1406059 Phoenix Contact Sensor-Actuator Cables Image 1
1406059 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.6806 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
24.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
24.6806 €

Sensor/actuator cable, 1406059, Phoenix Contact

Sensor/actuator cable, 3-position, PVC, Yellow, Shielded, Plug angled M8, on free cable end, Cable length: 5 m

Technical specifications
Filter Property Value
Connection (1) M8-cable plug, angled
Connection (2) open end
Pin number 3 pole
Cable length 5 m
Colour yellow
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Country of origin US
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes