1406049 | Phoenix Contact

Sensor actuator cable, M8-cable plug, angled to M8-cable socket, straight, 3 pole, 1.5 m, PVC, yellow, 4 A, 1406049

Order No.: 61P5822
EAN: 4046356799935
MPN:
1406049
SAC-3P-M8MR/1,5-542/M8FS SH BK
Series: SAC-3P
1406049 Phoenix Contact Sensor-Actuator Cables Image 1
1406049 Phoenix Contact Sensor-Actuator Cables Image 2
1406049 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.535 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
31.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
31.535 €

Sensor/actuator cable, 1406049, Phoenix Contact

Sensor/actuator cable, 3-position, PVC, Yellow, Shielded, Plug angled M8, on socket straight, M8, Cable length: 1.5 m

Technical specifications
Filter Property Value
Connection (1) M8-cable plug, angled
Connection (2) M8-cable socket, straight
Pin number 3 pole
Cable length 1.5 m
Colour yellow
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin US
Compliance
Property Value
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No