1406045 | Phoenix Contact

Sensor actuator cable, M8-cable plug, straight to M8-cable socket, angled, 3 pole, 0.5 m, PVC, yellow, 4 A, 1406045

Order No.: 61P5837
EAN: 4046356799973
MPN:
1406045
SAC-3P-M8MS/0,5-542/M8FR SH BK
Series: SAC-3P
1406045 Phoenix Contact Sensor-Actuator Cables Image 1
1406045 Phoenix Contact Sensor-Actuator Cables Image 2
1406045 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.631 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
29.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
29.631 €

Sensor/actuator cable, 1406045, Phoenix Contact

Sensor/actuator cable, 3-position, PVC, Yellow, Shielded, Plug straight M8, on socket angled, M8, Cable length: 0.5 m

Technical specifications
Filter Property Value
Connection (1) M8-cable plug, straight
Connection (2) M8-cable socket, angled
Pin number 3 pole
Cable length 0.5 m
Colour yellow
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin US
Compliance
Property Value
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No