1406027 | Phoenix Contact

Sensor actuator cable, M12-cable plug, angled to M8-cable socket, straight, 3 pole, 0.5 m, PVC, yellow, 4 A, 1406027

Order No.: 61P5896
EAN: 4046356800037
MPN:
1406027
SAC-3P-MR/0,5-542/M8FSSH SCOBK
Series: SAC-3P
1406027 Phoenix Contact Sensor-Actuator Cables Image 1
1406027 Phoenix Contact Sensor-Actuator Cables Image 2
1406027 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

Sensor/actuator cable, 1406027, Phoenix Contact

Sensor/actuator cable, 3-position, PVC, Yellow, Shielded, Plug angled M12, Coding: A, on socket straight, M8, Cable length: 0.5 m

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, angled
Connection (2) M8-cable socket, straight
Pin number 3 pole
Cable length 0.5 m
Colour yellow
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Country of origin US
Customs tariff number 85444290
Compliance
Property Value
Substance description Lead
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No