1406020 | Phoenix Contact

Sensor actuator cable, M8-cable socket, angled to open end, 4 pole, 5 m, PVC, yellow, 4 A, 1406020

Order No.: 61P6092
EAN: 4046356800105
MPN:
1406020
SAC-4P- 5,0-542/M8 FR SH BK
Series: SAC-4P
1406020 Phoenix Contact Sensor-Actuator Cables Image 1
1406020 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.0602 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
28.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
28.0602 €

Sensor/actuator cable, 1406020, Phoenix Contact

Sensor/actuator cable, 4-position, PVC, Yellow, Shielded, Free cable end, on socket angled, M8, Cable length: 5 m

Technical specifications
Filter Property Value
Connection (1) M8-cable socket, angled
Connection (2) open end
Pin number 4 pole
Cable length 5 m
Colour yellow
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Country of origin US
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15