1405998 | Phoenix Contact

Sensor actuator cable, M12-cable plug, angled to M8-cable socket, straight, 4 pole, 0.5 m, PVC, yellow, 4 A, 1405998

Order No.: 61P6723
EAN: 4046356800310
MPN:
1405998
SAC-4P-MR/0,5-542/M8FSSH SCOBK
Series: SAC-4P
1405998 Phoenix Contact Sensor-Actuator Cables Image 1
1405998 Phoenix Contact Sensor-Actuator Cables Image 2
1405998 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

Sensor/actuator cable, 1405998, Phoenix Contact

Sensor/actuator cable, 4-position, PVC, Yellow, Shielded, Plug angled M12, Coding: A, on socket straight, M8, Cable length: 0.5 m

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, angled
Connection (2) M8-cable socket, straight
Pin number 4 pole
Cable length 0.5 m
Colour yellow
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Country of origin US
Customs tariff number 85444290
Compliance
Property Value
Substance description Lead
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No