1405996 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M8-cable socket, angled, 4 pole, 0.5 m, PVC, yellow, 4 A, 1405996

Order No.: 61P6773
EAN: 4046356800334
MPN:
1405996
SAC-4P-MS/0,5-542/M8FRSH SCOBK
Series: SAC-4P
1405996 Phoenix Contact Sensor-Actuator Cables Image 1
1405996 Phoenix Contact Sensor-Actuator Cables Image 2
1405996 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.2978 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
29.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
29.2978 €

Sensor/actuator cable, 1405996, Phoenix Contact

Sensor/actuator cable, 4-position, PVC, Yellow, Shielded, Plug straight M12, Coding: A, on socket angled, M8, Cable length: 0.5 m

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M8-cable socket, angled
Pin number 4 pole
Cable length 0.5 m
Colour yellow
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Country of origin US
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Substance description Lead
RoHS conform Yes
Date of RoHS guidelines 3/31/15