1405980 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 5 m, PVC, gray, 4 A, 1405980

Order No.: 61P7450
EAN: 4046356800488
MPN:
1405980
SAC-5P-MS/ 5,0-924 SCO
Series: SAC-5P
1405980 Phoenix Contact Sensor-Actuator Cables Image 1
1405980 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
46.9693 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
46.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
46.9693 €

Bus system cable, 1405980, Phoenix Contact

Bus system cable, CANopen, DeviceNet, 5-position, PVC, Gray, Shielded, Plug straight M12, Coding: A, on free cable end, Cable length: 5 m, Connector unshielded

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) open end
Pin number 5 pole
Cable length 5 m
Colour gray
Material PVC
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Property Value
Country of origin US
Customs tariff number 85444290
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Diazene-1,2-dicarboxamide (C,C'-azodi(formamide)) (ADCA)
RoHS conform Yes