1404625 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 2 pole, 15 m, PUR/PVC, blue, 4 A, 1404625
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
102.4471 € *
Standard delivery time from the manufacturer is: 3 Weeks
Bus system cable, 1404625, Phoenix Contact
Bus system cable, PROFIBUS, 2-position, PUR/PVC, Blue, Shielded, Plug straight M12, Coding: B, on socket straight, M12, Coding: B, Cable length: 15 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | M12-cable socket, straight | |
| Pin number | 2 pole | |
| Cable length | 15 m | |
| Colour | blue | |
| Material | PUR/PVC | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 48 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |