1404480 | Phoenix Contact
Sensor actuator cable, M8-cable plug, straight to M8-cable socket, straight, 5 pole, 0.6 m, PUR, black, 3 A, 1404480
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.723 € *
Standard delivery time from the manufacturer is: 3 Weeks
Sensor/actuator cable, 1404480, Phoenix Contact
Sensor/actuator cable, 5-position, PUR halogen-free, Black-gray RAL 7021, Plug straight M8, Coding: B, on socket straight, M8, Coding: B, Cable length: 0.6 m
Features
- Easy and safe: 100% electrically tested plug-in components
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, straight | |
| Connection (2) | M8-cable socket, straight | |
| Pin number | 5 pole | |
| Cable length | 0.6 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65/IP67/IP68 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |