1404468 | Phoenix Contact

Sensor actuator cable, M8-cable plug, angled to open end, 5 pole, 10 m, PUR, black, 3 A, 1404468

Order No.: 61P7069
EAN: 4046356697071
MPN:
1404468
SAC-5P-M 8MRB/10,0-115
Series: SAC-5P
1404468 Phoenix Contact Sensor-Actuator Cables Image 1
1404468 Phoenix Contact Sensor-Actuator Cables Image 2
1404468 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
47.7547 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
47.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
47.7547 €

Sensor/actuator cable, 1404468, Phoenix Contact

Sensor/actuator cable, 5-position, PUR halogen-free, Black-gray RAL 7021, Plug angled M8, Coding: B, on free cable end, Cable length: 10 m

Features

  • Easy and safe: 100% electrically tested plug-in components
Technical specifications
Filter Property Value
Connection (1) M8-cable plug, angled
Connection (2) open end
Pin number 5 pole
Cable length 10 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 30 V
Rated current 3 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes