1404186 | Phoenix Contact

Sensor actuator cable, M8-cable plug, angled to open end, 8 pole, 3 m, PUR, black, 1.5 A, 1404186

Order No.: 61P7660
EAN: 4046356681087
MPN:
1404186
SAC-8P-M 8MR/ 3,0-PUR
Series: SAC-8P
1404186 Phoenix Contact Sensor-Actuator Cables Image 1
1404186 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.272 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
34.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
34.272 €

Sensor/actuator cable, 1404186, Phoenix Contact

Sensor/actuator cable, 8-position, PUR halogen-free, Black-gray RAL 7021, Plug angled M8, on free cable end, Cable length: 3 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Save space – with high-pos. Connectors
Technical specifications
Filter Property Value
Connection (1) M8-cable plug, angled
Connection (2) open end
Pin number 8 pole
Cable length 3 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 30 V
Rated current 1.5 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes