1404133 | Phoenix Contact

Sensor actuator cable, M8-cable plug, straight to M8-cable socket, straight, 8 pole, 0.3 m, PUR, black, 1.5 A, 1404133

Order No.: 61P7665
EAN: 4046356680448
MPN:
1404133
SAC-8P-M 8MS/ 0,3-PUR/M 8FS SH
Series: SAC-8P
1404133 Phoenix Contact Sensor-Actuator Cables Image 1
1404133 Phoenix Contact Sensor-Actuator Cables Image 2
1404133 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
70.1505 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
70.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
70.1505 €

Sensor/actuator cable, 1404133, Phoenix Contact

Sensor/actuator cable, 8-position, PUR halogen-free, Black-gray RAL 7021, Shielded, Plug straight M8, on socket straight, M8, Cable length: 0.3 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Save space – with high-pos. Connectors
  • Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Technical specifications
Filter Property Value
Connection (1) M8-cable plug, straight
Connection (2) M8-cable socket, straight
Pin number 8 pole
Cable length 0.3 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 30 V
Rated current 1.5 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes