1404102 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 5 pole, 0.3 m, PP-EPDM, gray, 4 A, 1404102

Order No.: 61P7182
EAN: 4046356676540
MPN:
1404102
SAC-5P-M12MS/0,3-600/M12FR FB
Series: SAC-5P
1404102 Phoenix Contact Sensor-Actuator Cables Image 1
1404102 Phoenix Contact Sensor-Actuator Cables Image 2
1404102 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.7254 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
31.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
31.7254 €

Sensor/actuator cable, 1404102, Phoenix Contact

Sensor/actuator cable, 5-position, PP-EPDM halogen-free, Gray RAL 7035, Plug straight M12, Coding: A, on socket angled, M12, Coding: A, Cable length: 0.3 m, Hygienic design, with plastic knurl

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Contamination can be detected quickly – thanks to the light color
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, angled
Pin number 5 pole
Cable length 0.3 m
Colour gray
Material PP-EPDM
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes