1404099 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 1.5 m, PP-EPDM, gray, 4 A, 1404099

Order No.: 61P7222
EAN: 4046356751117
MPN:
1404099
SAC-5P-M12MS/1,5-600/M12FS FB
Series: SAC-5P
1404099 Phoenix Contact Sensor-Actuator Cables Image 1
1404099 Phoenix Contact Sensor-Actuator Cables Image 2
1404099 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.7361 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
34.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
34.7361 €

Sensor/actuator cable, 1404099, Phoenix Contact

Sensor/actuator cable, 5-position, PP-EPDM halogen-free, Gray RAL 7035, Plug straight M12, Coding: A, on socket straight, M12, Coding: A, Cable length: 1.5 m, Hygienic design, with plastic knurl

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Contamination can be detected quickly – thanks to the light color
Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, straight
Pin number 5 pole
Cable length 1.5 m
Colour gray
Material PP-EPDM
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Property Value
Customs tariff number 85444290
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes